1454H | |
---|---|
DigiKey Part Number | HM2837-ND |
Manufacturer | |
Manufacturer Product Number | 1454H |
Description | BOX STEEL BLK/GRY 7.75"L X 5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black, Gray U Shaped Pieces 7.750" L x 5.000" W (196.85mm x 127.00mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1454H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.750" L x 5.000" W (196.85mm x 127.00mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 38.7in² (250cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black, Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.32000 | ¥248.32 |
5 | ¥233.68200 | ¥1,168.41 |
10 | ¥219.07600 | ¥2,190.76 |
25 | ¥204.47120 | ¥5,111.78 |
50 | ¥200.82080 | ¥10,041.04 |
100 | ¥197.16960 | ¥19,716.96 |
250 | ¥194.24872 | ¥48,562.18 |