1452PG9 | |
---|---|
DigiKey Part Number | HM2826-ND |
Manufacturer | |
Manufacturer Product Number | 1452PG9 |
Description | BOX ALUM GRAY 17.5"L X 8.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 17.500" L x 8.990" W (444.50mm x 228.35mm) X 10.500" (266.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1452PG9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.500" L x 8.990" W (444.50mm x 228.35mm) | |
Height | 10.500" (266.70mm) | |
Area (L x W) | 157in² (1013cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,715.65000 | ¥1,715.65 |
10 | ¥1,654.37900 | ¥16,543.79 |