1452GC6 | |
---|---|
DigiKey Part Number | HM2823-ND |
Manufacturer | |
Manufacturer Product Number | 1452GC6 |
Description | BOX ALUM GRAY 10.5"L X 5.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 10.500" L x 5.990" W (266.70mm x 152.15mm) X 6.500" (165.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1452GC6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.500" L x 5.990" W (266.70mm x 152.15mm) | |
Height | 6.500" (165.10mm) | |
Area (L x W) | 62.9in² (406cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,195.95000 | ¥1,195.95 |
5 | ¥1,116.18200 | ¥5,580.91 |
10 | ¥1,096.25200 | ¥10,962.52 |
25 | ¥1,076.32280 | ¥26,908.07 |
50 | ¥1,060.37720 | ¥53,018.86 |