1452FF13 | |
---|---|
DigiKey Part Number | HM2821-ND |
Manufacturer | |
Manufacturer Product Number | 1452FF13 |
Description | BOX ALUM GRAY 12.99"L X 9.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 12.990" L x 9.500" W (329.95mm x 241.30mm) X 9.500" (241.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1452FF13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.990" L x 9.500" W (329.95mm x 241.30mm) | |
Height | 9.500" (241.30mm) | |
Area (L x W) | 123in² (794cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,389.93000 | ¥1,389.93 |
5 | ¥1,365.14200 | ¥6,825.71 |
10 | ¥1,340.32800 | ¥13,403.28 |
25 | ¥1,320.47080 | ¥33,011.77 |
50 | ¥1,290.68460 | ¥64,534.23 |