1427D | |
---|---|
DigiKey Part Number | HM1267-ND |
Manufacturer | |
Manufacturer Product Number | 1427D |
Description | HANDLE STL/CHROME MTG CTR 1.752" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.752" (19.10mm) | |
Length - Center to Center | 1.752" (44.50mm) | |
Thread/Screw/Hole Size | #4-40 | |
Material | Steel, Chrome Plated | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.67000 | ¥50.67 |
5 | ¥46.85800 | ¥234.29 |
10 | ¥43.05900 | ¥430.59 |
25 | ¥40.52680 | ¥1,013.17 |
50 | ¥37.99360 | ¥1,899.68 |
100 | ¥35.46110 | ¥3,546.11 |
250 | ¥34.82780 | ¥8,706.95 |
500 | ¥34.19462 | ¥17,097.31 |
1,000 | ¥33.68811 | ¥33,688.11 |