1421PCB2-8 | |
---|---|
DigiKey Part Number | HM1256-ND |
Manufacturer | |
Manufacturer Product Number | 1421PCB2-8 |
Description | PCB STANDOFF .5" 8/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Board Standoff 0.900" (23mm) Overall Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Board Standoff | |
Features | 0.900" (23mm) Overall Height | |
For Use With/Related Products | Enclosures | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.02000 | ¥53.02 |
5 | ¥51.59600 | ¥257.98 |
10 | ¥50.19700 | ¥501.97 |
25 | ¥48.79920 | ¥1,219.98 |
50 | ¥46.01000 | ¥2,300.50 |
100 | ¥44.61560 | ¥4,461.56 |
250 | ¥40.43308 | ¥10,108.27 |
500 | ¥39.03892 | ¥19,519.46 |
1,000 | ¥37.64467 | ¥37,644.67 |