1421N4AA50 | |
---|---|
DigiKey Part Number | 1421N4AA50-ND |
Manufacturer | |
Manufacturer Product Number | 1421N4AA50 |
Description | HARDWARE KIT UL/CSA 8-32X1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Hardware Kit Nuts, Screws, Washers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hardware Kit | |
Features | Nuts, Screws, Washers | |
For Use With/Related Products | Enclosures | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥423.72000 | ¥423.72 |