1418N4ALC6 | |
---|---|
DigiKey Part Number | 1418N4ALC6-ND |
Manufacturer | |
Manufacturer Product Number | 1418N4ALC6 |
Description | BOX ALUM NATURAL 20"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1418N4ALC6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 16.000" W (508.00mm x 406.40mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 320in² (2065cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 0.100" (2.54mm) | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 16 lbs (7.3 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,174.81000 | ¥6,174.81 |
5 | ¥6,035.53200 | ¥30,177.66 |
10 | ¥5,942.68300 | ¥59,426.83 |