1415J | |
---|---|
DigiKey Part Number | HM314-ND |
Manufacturer | |
Manufacturer Product Number | 1415J |
Description | BOX STEEL GRAY 15"L X 9"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray End Panel(s) 15.000" L x 9.000" W (381.00mm x 228.60mm) X 7.100" (180.34mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1415J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.000" L x 9.000" W (381.00mm x 228.60mm) | |
Height | 7.100" (180.34mm) | |
Area (L x W) | 135in² (871cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8.4 lbs (3.8 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥788.32000 | ¥788.32 |
5 | ¥735.78000 | ¥3,678.90 |
10 | ¥722.64600 | ¥7,226.46 |
25 | ¥709.51160 | ¥17,737.79 |
50 | ¥698.99900 | ¥34,949.95 |
100 | ¥683.23170 | ¥68,323.17 |