1411VU | |
---|---|
DigiKey Part Number | HM2577-ND |
Manufacturer | |
Manufacturer Product Number | 1411VU |
Description | BOX ALUM 11.99"L X 7.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 11.990" L x 7.990" W (304.55mm x 202.95mm) X 3.010" (76.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411VU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.990" L x 7.990" W (304.55mm x 202.95mm) | |
Height | 3.010" (76.45mm) | |
Area (L x W) | 95.8in² (618cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥308.70000 | ¥308.70 |
5 | ¥290.54000 | ¥1,452.70 |
10 | ¥272.38300 | ¥2,723.83 |
25 | ¥254.22640 | ¥6,355.66 |
50 | ¥249.68560 | ¥12,484.28 |
100 | ¥245.14650 | ¥24,514.65 |
250 | ¥241.51452 | ¥60,378.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/353/1411-Series-%28painted%29_tmb.jpg)