1411R | |
---|---|
DigiKey Part Number | HM327-ND |
Manufacturer | |
Manufacturer Product Number | 1411R |
Description | BOX ALUM GRAY 7.98"L X 6.01"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 7.980" L x 6.010" W (202.69mm x 152.65mm) X 3.510" (89.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.980" L x 6.010" W (202.69mm x 152.65mm) | |
Height | 3.510" (89.15mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.82 lb (371.95 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.43000 | ¥258.43 |
5 | ¥243.26800 | ¥1,216.34 |
10 | ¥228.06500 | ¥2,280.65 |
25 | ¥212.85680 | ¥5,321.42 |
50 | ¥209.05700 | ¥10,452.85 |
100 | ¥205.25540 | ¥20,525.54 |
250 | ¥202.21488 | ¥50,553.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/231/113/1411RU_tmb.jpg)