1411GU | |
---|---|
DigiKey Part Number | HM609-ND |
Manufacturer | |
Manufacturer Product Number | 1411GU |
Description | BOX ALUM 3.99"L X 2.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 3.990" L x 2.250" W (101.35mm x 57.15mm) X 1.640" (41.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411GU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.990" L x 2.250" W (101.35mm x 57.15mm) | |
Height | 1.640" (41.66mm) | |
Area (L x W) | 8.98in² (57.9cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.18 lb (81.65 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.41000 | ¥87.41 |
5 | ¥74.66600 | ¥373.33 |
10 | ¥69.78000 | ¥697.80 |
25 | ¥63.80680 | ¥1,595.17 |
50 | ¥59.62920 | ¥2,981.46 |
100 | ¥55.72580 | ¥5,572.58 |
250 | ¥51.19816 | ¥12,799.54 |