1411FBSU | |
---|---|
DigiKey Part Number | HM2561-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBSU |
Description | BOX ALUM UNPAINTED 7.99"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 7.990" L x 4.000" W (202.95mm x 101.60mm) X 3.010" (76.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBSU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.990" L x 4.000" W (202.95mm x 101.60mm) | |
Height | 3.010" (76.45mm) | |
Area (L x W) | 32.0in² (206cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.58 lb (263.08 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.68000 | ¥180.68 |
5 | ¥170.05800 | ¥850.29 |
10 | ¥159.42800 | ¥1,594.28 |
25 | ¥148.79840 | ¥3,719.96 |
50 | ¥146.14220 | ¥7,307.11 |
100 | ¥143.48520 | ¥14,348.52 |
250 | ¥141.35976 | ¥35,339.94 |
500 | ¥138.17136 | ¥69,085.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/216/1411FBSBK_tmb.jpg)