1411FBGU | |
---|---|
DigiKey Part Number | HM2545-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBGU |
Description | BOX ALUM 3.99"L X 2.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 3.990" L x 2.250" W (101.35mm x 57.15mm) X 1.640" (41.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBGU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.990" L x 2.250" W (101.35mm x 57.15mm) | |
Height | 1.640" (41.66mm) | |
Area (L x W) | 8.98in² (57.9cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.18 lb (81.65 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.16000 | ¥58.16 |
5 | ¥53.79600 | ¥268.98 |
10 | ¥51.19800 | ¥511.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/351/1411FBBBK_B_tmb.jpg)