1411FBCBK | |
---|---|
DigiKey Part Number | HM2538-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBCBK |
Description | BOX ALUM BLACK 3.24"L X 2.26"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black U Shaped Pieces 3.240" L x 2.260" W (82.30mm x 57.40mm) X 1.140" (28.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBCBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.240" L x 2.260" W (82.30mm x 57.40mm) | |
Height | 1.140" (28.96mm) | |
Area (L x W) | 7.32in² (47.2cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.12 lb (54.43 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
5 | ¥49.25600 | ¥246.28 |
10 | ¥46.88100 | ¥468.81 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/215/1411FBCU_tmb.jpg)