1402BV | |
---|---|
DigiKey Part Number | HM2530-ND |
Manufacturer | |
Manufacturer Product Number | 1402BV |
Description | BOX ALUM GRAY 7.13"L X 4.88"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Split Sides and End Panel(s) 7.130" L x 4.880" W (181.10mm x 123.95mm) X 2.350" (59.69mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1402BV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.130" L x 4.880" W (181.10mm x 123.95mm) | |
Height | 2.350" (59.69mm) | |
Area (L x W) | 34.8in² (225cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 12 Gauge | |
Features | Card Guides, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥527.23000 | ¥527.23 |
5 | ¥494.26800 | ¥2,471.34 |
10 | ¥461.31500 | ¥4,613.15 |
25 | ¥453.07920 | ¥11,326.98 |
50 | ¥444.84140 | ¥22,242.07 |
100 | ¥438.25090 | ¥43,825.09 |