45570 | |
---|---|
DigiKey Part Number | 45570-ND |
Manufacturer | |
Manufacturer Product Number | 45570 |
Description | DIE SET SLIDE ON 22-12 AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 12-22 AWG | |
Specifications | - | |
Compatible Tools | 45504 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.81000 | ¥342.81 |