03283 | |
---|---|
DigiKey Part Number | 03283-ND |
Manufacturer | |
Manufacturer Product Number | 03283 |
Description | DIE SET 14MM-6MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules, 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules, 10-26 AWG | |
Specifications | - | |
Compatible Tools | 45504 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.63000 | ¥366.63 |