CBEC225-1079B001C1AF | |
---|---|
DigiKey Part Number | 4217-CBEC225-1079B001C1AFTR-ND - Tape & Reel (TR) 4217-CBEC225-1079B001C1AFCT-ND - Cut Tape (CT) 4217-CBEC225-1079B001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBEC225-1079B001C1AF |
Description | PITCH 1.27MM FEMALE CONNETOR SMC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.246" (6.25mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥15.40200 | ¥154.02 |
100 | ¥11.87300 | ¥1,187.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥10.10207 | ¥4,545.93 |
900 | ¥9.40397 | ¥8,463.57 |
1,350 | ¥9.02647 | ¥12,185.73 |
2,250 | ¥8.58122 | ¥19,307.74 |
3,150 | ¥8.30530 | ¥26,161.70 |
4,500 | ¥8.02713 | ¥36,122.08 |