TE-M32-0C-SDK | |
---|---|
DigiKey Part Number | 136-TE-M32-0C-SDK-ND |
Manufacturer | |
Manufacturer Product Number | TE-M32-0C-SDK |
Description | NO TOUCH ENCODER UNIT AND CAN |
Customer Reference | |
Detailed Description | Multi-Touch Ring Encoder (MTRE) Encoder and Touchpad Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Encoder and Touchpad | |
Embedded | - | |
Utilized IC / Part | Multi-Touch Ring Encoder (MTRE) | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | CAN Interface(s) | |
Note | - | |
Base Product Number |