GH65C11-C-PD | |
---|---|
DigiKey Part Number | GH65C11-C-PD-ND |
Manufacturer | |
Manufacturer Product Number | GH65C11-C-PD |
Description | IC OPTO ENCODER 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Interface | |
Input Type | - | |
Output Type | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥86.66280 | ¥2,166.57 |