95CW06C3JT | |
---|---|
DigiKey Part Number | GH7760-ND |
Manufacturer | |
Manufacturer Product Number | 95CW06C3JT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Washable | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.45mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥12.64300 | ¥126.43 |
75 | ¥11.07667 | ¥830.75 |
150 | ¥10.26773 | ¥1,540.16 |
300 | ¥9.35753 | ¥2,807.26 |
525 | ¥8.69989 | ¥4,567.44 |
1,050 | ¥8.09291 | ¥8,497.56 |
2,550 | ¥7.33419 | ¥18,702.18 |
5,025 | ¥6.82838 | ¥34,312.61 |