76RSB10ST | |
---|---|
DigiKey Part Number | GH7112-ND |
Manufacturer | |
Manufacturer Product Number | 76RSB10ST |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rocker | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.292" (7.41mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 1.080" (27.43mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
18 | ¥37.76056 | ¥679.69 |
27 | ¥34.47815 | ¥930.91 |
108 | ¥29.88065 | ¥3,227.11 |
252 | ¥27.08976 | ¥6,826.62 |
504 | ¥25.11956 | ¥12,660.26 |
1,008 | ¥23.31348 | ¥23,499.99 |
2,502 | ¥21.17916 | ¥52,990.26 |