73G-IVAC240 | |
---|---|
DigiKey Part Number | GH3022-ND |
Manufacturer | |
Manufacturer Product Number | 73G-IVAC240 |
Description | ANALOG INPUT MODULE |
Customer Reference | |
Detailed Description | Analog Input Module Output Module Output Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Part Status | Obsolete | |
Type | Analog Input Module | |
Color | Blue | |
Style | G5 | |
Voltage - Input | - | |
Voltage - Output | - | |
Current - Output | - | |
Turn On Time | - | |
Turn Off Time | - | |
Features | - |