70L-IDC | |
---|---|
DigiKey Part Number | GH3062-ND |
Manufacturer | |
Manufacturer Product Number | 70L-IDC |
Description | DC INPUT MODULE 0-32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Input Module Output Module 6mA 5VDC Output 0 ~ 32VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Input Module | |
Color | Gray | |
Style | OpenLine® | |
Voltage - Input | 0 ~ 32VDC | |
Current - Input | 18 mA | |
Voltage - Output | 5VDC | |
Current - Output | 6mA | |
Turn On Time | 0.20ms | |
Turn Off Time | 0.40ms | |
Features | 2 Channel, Status LED(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.55000 | ¥352.55 |
10 | ¥334.92200 | ¥3,349.22 |
100 | ¥282.04060 | ¥28,204.06 |