70G-OAC5A-L | |
---|---|
DigiKey Part Number | GH7702-ND |
Manufacturer | |
Manufacturer Product Number | 70G-OAC5A-L |
Description | AC OUTPUT MODULE 3.5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3.5A 24 ~ 280VAC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | G5 | |
Voltage - Input | 5VDC | |
Current - Input | 20 mA | |
Voltage - Output | 24 ~ 280VAC | |
Current - Output | 3.5A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | Hold Down Screw, Fused, Status LED(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.69000 | ¥199.69 |
10 | ¥189.73000 | ¥1,897.30 |
100 | ¥159.77270 | ¥15,977.27 |