70G-IAC5 | |
---|---|
DigiKey Part Number | GH3042-ND |
Manufacturer | |
Manufacturer Product Number | 70G-IAC5 |
Description | AC INPUT MODULE 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 10mA 5VDC Output 120VAC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | G5 | |
Voltage - Input | 120VAC | |
Current - Input | 8 mA | |
Voltage - Output | 5VDC | |
Current - Output | 10mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | Hold Down Screw, Status LED(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.78000 | ¥182.78 |
10 | ¥162.45000 | ¥1,624.50 |
25 | ¥154.32760 | ¥3,858.19 |
50 | ¥146.20560 | ¥7,310.28 |
100 | ¥138.08360 | ¥13,808.36 |
250 | ¥125.89996 | ¥31,474.99 |
500 | ¥117.77722 | ¥58,888.61 |