62V15-02-P | |
---|---|
DigiKey Part Number | GH7698-ND |
Manufacturer | |
Manufacturer Product Number | 62V15-02-P |
Description | ROTARY ENCODER OPTICAL 24PPR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | 3.3V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.00000 | ¥385.00 |
10 | ¥362.39100 | ¥3,623.91 |
25 | ¥351.06760 | ¥8,776.69 |
50 | ¥328.41780 | ¥16,420.89 |
100 | ¥310.29750 | ¥31,029.75 |
250 | ¥301.23760 | ¥75,309.40 |