3D70VT-100 | |
---|---|
DigiKey Part Number | GH7785-ND |
Manufacturer | |
Manufacturer Product Number | 3D70VT-100 |
Description | 7-INCH VEHICLE DISPLAY, 2 CAN PO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color CAN, Ethernet, RS-232, USB 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
EDA/CAD Models | 3D70VT-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 153.92mm W x 92.96mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | CAN, Ethernet, RS-232, USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,885.73000 | ¥6,885.73 |
10 | ¥6,844.96700 | ¥68,449.67 |