3D50DEV-100 | |
---|---|
DigiKey Part Number | GH7766-ND |
Manufacturer | |
Manufacturer Product Number | 3D50DEV-100 |
Description | EVAL BOARD 3D50VT-100 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3D50VT-100 LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | Yes | |
Utilized IC / Part | 3D50VT-100 | |
Primary Attributes | 5" 800x480 WVGA | |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories | |
Secondary Attributes | CAN/RS232/USB Interface(s), Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥11,203.23100 | ¥112,032.31 |