30B1012-8 | |
---|---|
DigiKey Part Number | GH1356-ND |
Manufacturer | |
Manufacturer Product Number | 30B1012-8 |
Description | CAP PUSHBUTTON ROUND WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Pushbutton Switch Cap White Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Convex (Domed) | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 30 and 39 Series | |
Mounting Type | Slip On | |
Size | 6.40mm Dia x 4.80mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥6.01000 | ¥60.10 |
100 | ¥5.48410 | ¥548.41 |
1,000 | ¥4.50777 | ¥4,507.77 |
5,000 | ¥4.43264 | ¥22,163.20 |