29-104 BLK | |
---|---|
DigiKey Part Number | GH7673-ND |
Manufacturer | |
Manufacturer Product Number | 29-104 BLK |
Description | CONN BIND POST SPRING-LOAD BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Smooth, Spring Loaded Black Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Smooth, Spring Loaded | |
Termination | Threaded and Turret | |
Termination Thread | - | |
Current Rating (Amps) | 20 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Black | |
Cross Hole Diameter | - | |
Head Size | 0.250" OD (6.35mm) | |
Material - Insulation | - | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | - | |
Voltage Rating | 120V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.91000 | ¥88.91 |
10 | ¥79.98500 | ¥799.85 |
25 | ¥75.34680 | ¥1,883.67 |
50 | ¥73.41440 | ¥3,670.72 |
100 | ¥71.48180 | ¥7,148.18 |
250 | ¥63.75408 | ¥15,938.52 |
500 | ¥59.89034 | ¥29,945.17 |
1,000 | ¥52.93525 | ¥52,935.25 |