29-101 GRN | |
---|---|
DigiKey Part Number | 29-101GRN-ND |
Manufacturer | |
Manufacturer Product Number | 29-101 GRN |
Description | CONN BANANA PLUG SLDRLESS GREEN |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Insulated | |
Features | Pushbutton Spring Terminals | |
Color | Green | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | - | |
Body Material | Brass, Nickel Plating | |
Operating Temperature | 20°C | |
Base Product Number |