02-4 | |
---|---|
DigiKey Part Number | GH7872-ND |
Manufacturer | |
Manufacturer Product Number | 02-4 |
Description | PC TEST POINT STANDARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PC Test Point Brass Nickel Plating Threaded Stud Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Threaded Stud | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | 1.250" L x 0.312" W (31.75mm x 7.92mm) | |
Height | - | |
Plating | Nickel | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.38000 | ¥74.38 |
10 | ¥66.94300 | ¥669.43 |
25 | ¥63.06120 | ¥1,576.53 |
50 | ¥61.44220 | ¥3,072.11 |
100 | ¥59.82650 | ¥5,982.65 |
250 | ¥53.35848 | ¥13,339.62 |
500 | ¥50.12446 | ¥25,062.23 |
1,000 | ¥44.30364 | ¥44,303.64 |