SMG5025-680KLF | |
---|---|
DigiKey Part Number | 2639-SMG5025-680KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMG5025-680KLF |
Description | MOLDED NON-MAGNETIC SMT INDUCTOR |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 1.555 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.240" W (12.70mm x 6.10mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |