CC-F-01-1 | |
---|---|
DigiKey Part Number | 3306-CC-F-01-1-ND |
Manufacturer | |
Manufacturer Product Number | CC-F-01-1 |
Description | RF TXRX MOD CELL U.FL CARD EDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cellular GNSS Transceiver Module Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | Cat M1/NB1 | |
Frequency | - | |
Data Rate | 375kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | HL7800-M | |
Memory Size | - | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥533.62000 | ¥533.62 |