SMBJ15CA | |
---|---|
DigiKey Part Number | 4786-SMBJ15CATR-ND - Tape & Reel (TR) 4786-SMBJ15CACT-ND - Cut Tape (CT) 4786-SMBJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA |
Description | TVS, BI-DIR, 600W, 15V, DO-214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.58600 | ¥25.86 |
25 | ¥2.16400 | ¥54.10 |
100 | ¥1.37100 | ¥137.10 |
250 | ¥1.05808 | ¥264.52 |
500 | ¥0.90176 | ¥450.88 |
1,000 | ¥0.61319 | ¥613.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55307 | ¥1,659.21 |
6,000 | ¥0.48093 | ¥2,885.58 |
15,000 | ¥0.40879 | ¥6,131.85 |
30,000 | ¥0.38474 | ¥11,542.20 |
75,000 | ¥0.36070 | ¥27,052.50 |
150,000 | ¥0.31260 | ¥46,890.00 |