SK54 | |
---|---|
DigiKey Part Number | 4786-SK54TR-ND - Tape & Reel (TR) 4786-SK54CT-ND - Cut Tape (CT) 4786-SK54DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54 |
Description | RECTIFIER, SCHOTTKY, 5A, 40V, DO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 96pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.38830 | ¥138.83 |
500 | ¥1.28532 | ¥642.66 |
1,000 | ¥0.87393 | ¥873.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80456 | ¥2,413.68 |
6,000 | ¥0.77115 | ¥4,626.90 |
9,000 | ¥0.69403 | ¥6,246.27 |
30,000 | ¥0.68375 | ¥20,512.50 |
75,000 | ¥0.64262 | ¥48,196.50 |