GSFN0205 | |
---|---|
DigiKey Part Number | 4786-GSFN0205TR-ND - Tape & Reel (TR) 4786-GSFN0205CT-ND - Cut Tape (CT) 4786-GSFN0205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFN0205 |
Description | MOSFET 20V 5.5A 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.5A (Ta) 1.56W (Ta) Surface Mount 6-DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100pF @ 15V | |
Power - Max | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03900 | ¥40.39 |
25 | ¥3.77320 | ¥94.33 |
100 | ¥3.01790 | ¥301.79 |
250 | ¥2.80248 | ¥700.62 |
500 | ¥2.37148 | ¥1,185.74 |
1,000 | ¥1.83251 | ¥1,832.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67080 | ¥5,012.40 |
6,000 | ¥1.56302 | ¥9,378.12 |
15,000 | ¥1.45523 | ¥21,828.45 |
30,000 | ¥1.37977 | ¥41,393.10 |