GSFK3420 | |
---|---|
DigiKey Part Number | 4786-GSFK3420TR-ND - Tape & Reel (TR) 4786-GSFK3420CT-ND - Cut Tape (CT) 4786-GSFK3420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFK3420 |
Description | MOSFET N/P-CH 30V 0.8A SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 800mA (Tc), 400mA (Tc) 275mW (Tc) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Tc), 400mA (Tc) | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 300mA, 4.5V, 1Ohm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2nC @ 4.5V, 6.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 146pF @ 15V | |
Power - Max | 275mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.09300 | ¥20.93 |
25 | ¥1.73040 | ¥43.26 |
100 | ¥1.31760 | ¥131.76 |
250 | ¥1.11288 | ¥278.22 |
500 | ¥0.98662 | ¥493.31 |
1,000 | ¥0.88104 | ¥881.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67162 | ¥2,014.86 |
6,000 | ¥0.63431 | ¥3,805.86 |
15,000 | ¥0.57834 | ¥8,675.10 |
30,000 | ¥0.54103 | ¥16,230.90 |
75,000 | ¥0.48506 | ¥36,379.50 |
150,000 | ¥0.46640 | ¥69,960.00 |