GSEZ5U045 | |
---|---|
DigiKey Part Number | 4786-GSEZ5U045TR-ND - Tape & Reel (TR) 4786-GSEZ5U045CT-ND - Cut Tape (CT) 4786-GSEZ5U045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEZ5U045 |
Description | TVS, ESD, UNI-DIR, ULTRA-LOW CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42000 | ¥14.20 |
100 | ¥0.69290 | ¥69.29 |
500 | ¥0.57814 | ¥289.07 |
1,000 | ¥0.40171 | ¥401.71 |
2,000 | ¥0.34818 | ¥696.36 |
5,000 | ¥0.32297 | ¥1,614.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26783 | ¥2,678.30 |
30,000 | ¥0.26310 | ¥7,893.00 |
50,000 | ¥0.23632 | ¥11,816.00 |
100,000 | ¥0.20954 | ¥20,954.00 |
250,000 | ¥0.20481 | ¥51,202.50 |