GSEZ3B170 | |
---|---|
DigiKey Part Number | 4786-GSEZ3B170TR-ND - Tape & Reel (TR) 4786-GSEZ3B170CT-ND - Cut Tape (CT) 4786-GSEZ3B170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEZ3B170 |
Description | TVS, ESD, SINGLE, BI-DIR, 3.3V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 17pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.68100 | ¥6.81 |
100 | ¥0.41710 | ¥41.71 |
500 | ¥0.30130 | ¥150.65 |
1,000 | ¥0.26362 | ¥263.62 |
2,000 | ¥0.23185 | ¥463.70 |
5,000 | ¥0.19723 | ¥986.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15921 | ¥1,592.10 |
30,000 | ¥0.14726 | ¥4,417.80 |
50,000 | ¥0.12736 | ¥6,368.00 |
100,000 | ¥0.11940 | ¥11,940.00 |
250,000 | ¥0.10587 | ¥26,467.50 |