GSEV5B250 | |
---|---|
DigiKey Part Number | 4786-GSEV5B250TR-ND - Tape & Reel (TR) 4786-GSEV5B250CT-ND - Cut Tape (CT) 4786-GSEV5B250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEV5B250 |
Description | TVS, ESD, SINGLE, BI-DIR, 5V, SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.6V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.78V | |
Voltage - Clamping (Max) @ Ipp | 11.6V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 58W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.55420 | ¥55.42 |
500 | ¥0.46254 | ¥231.27 |
1,000 | ¥0.32141 | ¥321.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27853 | ¥835.59 |
6,000 | ¥0.25838 | ¥1,550.28 |
9,000 | ¥0.21427 | ¥1,928.43 |
30,000 | ¥0.21048 | ¥6,314.40 |
75,000 | ¥0.18906 | ¥14,179.50 |
150,000 | ¥0.16385 | ¥24,577.50 |