GSES5VD523H-2B | |
---|---|
DigiKey Part Number | 4786-GSES5VD523H-2BTR-ND - Tape & Reel (TR) 4786-GSES5VD523H-2BCT-ND - Cut Tape (CT) 4786-GSES5VD523H-2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSES5VD523H-2B |
Description | TVS, ESD, SINGLE, BI-DIR, 5V, SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.25600 | ¥12.56 |
100 | ¥0.61330 | ¥61.33 |
500 | ¥0.51130 | ¥255.65 |
1,000 | ¥0.35524 | ¥355.24 |
2,000 | ¥0.30787 | ¥615.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.28557 | ¥1,427.85 |
10,000 | ¥0.23682 | ¥2,368.20 |
25,000 | ¥0.23264 | ¥5,816.00 |
50,000 | ¥0.20896 | ¥10,448.00 |
125,000 | ¥0.18110 | ¥22,637.50 |