GSEN3U003 | |
---|---|
DigiKey Part Number | 4786-GSEN3U003TR-ND - Tape & Reel (TR) 4786-GSEN3U003CT-ND - Cut Tape (CT) 4786-GSEN3U003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEN3U003 |
Description | TVS, ESD, SINGLE, UNI-DIR, LOW C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.83700 | ¥8.37 |
100 | ¥0.45320 | ¥45.32 |
500 | ¥0.35614 | ¥178.07 |
1,000 | ¥0.24728 | ¥247.28 |
2,000 | ¥0.20484 | ¥409.68 |
5,000 | ¥0.19369 | ¥968.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.16484 | ¥2,472.60 |
30,000 | ¥0.15248 | ¥4,574.40 |
75,000 | ¥0.13187 | ¥9,890.25 |
105,000 | ¥0.10962 | ¥11,510.10 |