GSEM3U0045 | |
---|---|
DigiKey Part Number | 4786-GSEM3U0045TR-ND - Tape & Reel (TR) 4786-GSEM3U0045CT-ND - Cut Tape (CT) 4786-GSEM3U0045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEM3U0045 |
Description | TVS, ESD, SINGLE, UNI-DIR, 3.3V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.59270 | ¥59.27 |
500 | ¥0.46566 | ¥232.83 |
1,000 | ¥0.32338 | ¥323.38 |
2,000 | ¥0.26789 | ¥535.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.25331 | ¥2,026.48 |
16,000 | ¥0.21559 | ¥3,449.44 |
24,000 | ¥0.19942 | ¥4,786.08 |
56,000 | ¥0.17247 | ¥9,658.32 |
200,000 | ¥0.14337 | ¥28,674.00 |