GSEC3U2000 | |
---|---|
DigiKey Part Number | 4786-GSEC3U2000TR-ND - Tape & Reel (TR) 4786-GSEC3U2000CT-ND - Cut Tape (CT) 4786-GSEC3U2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEC3U2000 |
Description | TVS, ESD, DUAL, UNI-DIR 3.3V, SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.58400 | ¥15.84 |
25 | ¥1.33000 | ¥33.25 |
100 | ¥0.84150 | ¥84.15 |
250 | ¥0.64956 | ¥162.39 |
500 | ¥0.55350 | ¥276.75 |
1,000 | ¥0.37634 | ¥376.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33948 | ¥1,018.44 |
6,000 | ¥0.29520 | ¥1,771.20 |
15,000 | ¥0.25091 | ¥3,763.65 |
30,000 | ¥0.23615 | ¥7,084.50 |
75,000 | ¥0.22139 | ¥16,604.25 |
150,000 | ¥0.19187 | ¥28,780.50 |