GSBC857CW | |
---|---|
DigiKey Part Number | 4786-GSBC857CWTR-ND - Tape & Reel (TR) 4786-GSBC857CWCT-ND - Cut Tape (CT) 4786-GSBC857CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBC857CW |
Description | TRANSISTOR, PNP, -100 MA, -50V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.94400 | ¥9.44 |
100 | ¥0.51060 | ¥51.06 |
500 | ¥0.40114 | ¥200.57 |
1,000 | ¥0.27864 | ¥278.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23078 | ¥692.34 |
6,000 | ¥0.21824 | ¥1,309.44 |
9,000 | ¥0.18574 | ¥1,671.66 |
30,000 | ¥0.17181 | ¥5,154.30 |
75,000 | ¥0.14859 | ¥11,144.25 |
150,000 | ¥0.12352 | ¥18,528.00 |