GN1P20 | |
---|---|
DigiKey Part Number | 4786-GN1P20TR-ND - Tape & Reel (TR) 4786-GN1P20CT-ND - Cut Tape (CT) 4786-GN1P20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GN1P20 |
Description | RECTIFIER, GENERAL PURPOSE, 1A, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | 5.4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.07880 | ¥107.88 |
500 | ¥0.89964 | ¥449.82 |
1,000 | ¥0.62501 | ¥625.01 |
2,000 | ¥0.54169 | ¥1,083.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.50247 | ¥3,768.52 |
15,000 | ¥0.41669 | ¥6,250.35 |
37,500 | ¥0.40933 | ¥15,349.88 |
52,500 | ¥0.36766 | ¥19,302.15 |
187,500 | ¥0.31864 | ¥59,745.00 |