DF01 | |
---|---|
DigiKey Part Number | 4786-DF01-ND |
Manufacturer | |
Manufacturer Product Number | DF01 |
Description | BRIDGE RECTIFIER, GENERAL PURPOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole 4-DF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.321", 8.15mm) | |
Supplier Device Package | 4-DF |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.16900 | ¥31.69 |
100 | ¥1.90300 | ¥190.30 |
500 | ¥1.76198 | ¥880.99 |
1,000 | ¥1.19814 | ¥1,198.14 |
2,000 | ¥1.10303 | ¥2,206.06 |
5,000 | ¥1.05723 | ¥5,286.15 |
10,000 | ¥0.95150 | ¥9,515.00 |
50,000 | ¥0.88101 | ¥44,050.50 |